DE2A5D | Panasonic

Relay, 2 Form A (N/O), 5 V (DC), 125 Ω, 8 A, 30 V (DC), 250 V (AC), monostable, DE2A5D

Order No.: 30G6420
EAN: 4099889394955
MPN:
DE2A5D
Series: DE2A
DE2A5D Panasonic Industrial Relays Image 1
DE2A5D Panasonic Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
8.9250 € *
Available: 59 pcs.
Leadtime: 15 Weeks **
Total Price:
8.93 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9250 €
10 pcs.
7.8659 €
50 pcs.
7.3185 €
150 pcs.
7.0091 €
500 pcs.
6.6521 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, type Panasonic DE.

With high breaking capacity, compact design; Contact material: AgSnO2. Power consumption: max. 200 mW. Response/decay time: max. 10/5.0 ms. Ambient temperatures: –40 to +70 °C. Certifications: VDE, UL, CSA.

Monostable Relay, 2 NO contacts, type DE.

Breaking capacity: 8.0 A/250 VAC, 8.0 A/30 VDC.

Technical attributes (type, rated voltage, coil resistance (±10 %)): DE2A-5V, 5.0 VDC, 125 ohm

Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Schließer
Contact material AgSnO2
Switching Voltage (AC) 250 V
Switching Voltage (DC) 30 V
switching current 8 A
Coil voltage (DC) 5 V
Coil type monostabil
Coil resistance 125 Ω
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes