DE2AL212D | Panasonic

Relay, 2 Form A (N/O), 12 V (DC), 720 Ω, 8 A, 30 V (DC), 250 V (AC), DE2AL212D

Order No.: 34G8011
EAN: 4099889404371
MPN:
DE2AL212D
DE2AL212D
Series: DE2A
DE2AL212D Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
9.401 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
188.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
9.401 €

Power relay, DE2AL212D, PANASONIC

Features

  • Surge voltage between contact and coil 12 kV
  • Compact body
  • Low operating power

Applications

  • Temperature controller
  • Automatic meter reading
  • OA equipment
  • FA equipment
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 2 Schließer
Kontaktmaterial AgSnO2
Schaltspannung (AC) 250 V
Schaltspannung (DC) 30 V
Schaltstrom 8 A
Spulenspannung (DC) 12 V
Spulenwiderstand 720 Ω
Logistics
Ursprungsland CZ
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes