DE2AL24D | Panasonic

Relay, 2 Form A (N/O), 24 V (DC), 5760 Ω, 8 A, 30 V (DC), 250 V (AC), DE2AL24D

Order No.: 34G8014
EAN: 4099889404401
MPN:
DE2AL24D
DE2AL24D
Series: DE2A
DE2AL24D Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
9.401 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
188.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
9.401 €

Power relay, DE2AL24D, PANASONIC

Features

  • Surge voltage between contact and coil 12 kV
  • Compact body
  • Low operating power

Applications

  • Temperature controller
  • Automatic meter reading
  • OA equipment
  • FA equipment
Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Schließer
Contact material AgSnO2
Switching Voltage (AC) 250 V
Switching Voltage (DC) 30 V
switching current 8 A
Coil voltage (DC) 24 V
Coil resistance 5760 Ω
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes