DK1A-3V-F | Panasonic

Relay, 1 Form A (N/O), 3 V (DC), 45 Ω, 10 A, 125 V (DC), 250 V (AC), monostable, DK1A-3V-F

Order No.: 34G8039
EAN: 4099889404586
MPN:
DK1A-3V-F
DK1A-3V-F
Series: DK1A
DK1A-3V-F Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
6.6759 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
333.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.6759 €

Power relay, DK1A-3V-F, PANASONIC

Features

  • Compact with high capacity
  • High sensitivity
  • High breakdown voltage
  • High insulation resistance

Applications

  • Switching power supply
  • Power switching for various OA equipment
  • Control or driving relays for industrial machines
  • Home appliances
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Schließer
Kontaktmaterial AgSnO2
Schaltspannung (AC) 250 V
Schaltspannung (DC) 125 V
Schaltstrom 10 A
Spulenspannung (DC) 3 V
Spulentyp monostabil
Spulenwiderstand 45 Ω
Logistics
Ursprungsland TH
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes