DK1A-48V-F | Panasonic
Relay, 1 Form A (N/O), 48 V (DC), 10 A, 125 V (DC), 250 V (AC), monostable, DK1A-48V-F
Unit Price (€ / pc.)
6.8187 € *
Available: 0 pcs.
Leadtime: On Request **
Power relay, DK1A-48V-F, PANASONIC
Features
- Compact with high capacity
- High sensitivity
- High breakdown voltage
- High insulation resistance
Applications
- Switching power supply
- Power switching for various OA equipment
- Control or driving relays for industrial machines
- Home appliances
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 125 V | |
switching current | 10 A | |
Coil voltage (DC) | 48 V | |
Coil type | monostabil |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |