DK1A-L-9V-F | Panasonic

Relay, 1 Form A (N/O), 9 V (DC), 810 Ω, 10 A, 125 V (DC), 250 V (AC), DK1A-L-9V-F

Order No.: 34G8054
EAN: 4099889404722
MPN:
DK1A-L-9V-F
DK1A-L-9V-F
Series: DK1A
DK1A-L-9V-F Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
7.8421 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
392.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
7.8421 €

Power relay, DK1A-L-9V-F, PANASONIC

Features

  • Compact with high capacity
  • High sensitivity
  • High breakdown voltage
  • High insulation resistance

Applications

  • Switching power supply
  • Power switching for various OA equipment
  • Control or driving relays for industrial machines
  • Home appliances
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Schließer
Contact material AgSnO2
Switching Voltage (AC) 250 V
Switching Voltage (DC) 125 V
switching current 10 A
Coil voltage (DC) 9 V
Coil resistance 810 Ω
Logistics
Country of origin TH
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes