DK1A1B-L2-12V | Panasonic

Relay, 1 Form A (N/O) + 1 Form B (N/C), 12 V (DC), 720 Ω, 8 A, 125 V (DC), 250 V (AC), monostable, DK1A1B-L2-12V

Order No.: 34G8028
EAN: 4099889404487
MPN:
DK1A1B-L2-12V
DK1A1B-L2-12V
Series: DK1A1B
DK1A1B-L2-12V Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
9.52 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
476.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
9.52 €

Power relay, DK1A1B-L2-12V, PANASONIC

Features

  • Compact with high capacity
  • High sensitivity
  • High breakdown voltage
  • High insulation resistance

Applications

  • Switching power supply
  • Power switching for various OA equipment
  • Control or driving relays for industrial machines
  • Home appliances
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Schließer + 1 Öffner
Contact material AgSnO2
Switching Voltage (AC) 250 V
Switching Voltage (DC) 125 V
switching current 8 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 720 Ω
Logistics
Country of origin TH
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes