DK1A1B12J | Panasonic

Relay, 1 Form A (N/O) + 1 Form B (N/C), 12 V (DC), 720 Ω, 8 A, 125 V (DC), 250 V (AC), monostable, DK1A1B12J

Order No.: 30G7135
EAN: 4099889395426
MPN:
DK1A1B12J
DK1A1B-12V
Series: DK1A1B
DK1A1B12J Panasonic Industrial Relays Image 1
DK1A1B12J Panasonic Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
7.4375 € *
Available: 29 pcs.
Leadtime: On Request **
Total Price:
7.44 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4375 €
10 pcs.
6.5450 €
100 pcs.
5.7477 €
250 pcs.
5.5216 €
1000 pcs.
5.1646 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature Power relay, type Panasonic DK.

Compact design, with high breaking capacity, monostable, highly sensitive, sealed; Contact type: 1 NO, or 1 NO + 1 NC. Contact material: AgSnO2. Switching voltage: max. 250 VAC/30 VDC. Switching current: 8.0 or 10 A, depending on the version. Breaking capacity: 300 W/2500 VA or 240 W/3000 VA, depending on the version. Contact resistance: max. 30 mohm. Coil power: 200 mW. Contact/coil dielectric strength: 4000 VRMS. Response/decay time: max. 10/8.0 ms. Ambient temperatures: –40 to +65 °C. Certifications: TÜV, VDE, UL, CSA.

Monostable Relay, 1 NO + 1 NC, type DK1a1b-.

Switching current: max. 8.0 A. Breaking capacity: max. 240 W/3000 VA.

Technical attributes (type, rated voltage, coil resistance (±10 %)): DK1a1b-12V, 12 VDC, 720 ohm

Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Schließer + 1 Öffner
Contact material AgSnO2
Switching Voltage (AC) 250 V
Switching Voltage (DC) 125 V
switching current 8 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 720 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes