DK1A1B24J | Panasonic
Relay, 1 Form A (N/O) + 1 Form B (N/C), 24 V (DC), 2.88 kΩ, 8 A, 125 V (DC), 250 V (AC), monostable, DK1A1B24J
Miniature Power relay, type Panasonic DK.
Compact design, with high breaking capacity, monostable, highly sensitive, sealed; Contact type: 1 NO, or 1 NO + 1 NC. Contact material: AgSnO2. Switching voltage: max. 250 VAC/30 VDC. Switching current: 8.0 or 10 A, depending on the version. Breaking capacity: 300 W/2500 VA or 240 W/3000 VA, depending on the version. Contact resistance: max. 30 mohm. Coil power: 200 mW. Contact/coil dielectric strength: 4000 VRMS. Response/decay time: max. 10/8.0 ms. Ambient temperatures: –40 to +65 °C. Certifications: TÜV, VDE, UL, CSA.
Monostable Relay, 1 NO + 1 NC, type DK1a1b-.
Switching current: max. 8.0 A. Breaking capacity: max. 240 W/3000 VA.
Technical attributes (type, rated voltage, coil resistance (±10 %)): DK1a1b-24V, 24 VDC, 2880 ohm
Anschluss | Leiterplattenanschluss | |
Kontaktart | 1 Schließer + 1 Öffner | |
Kontaktmaterial | AgSnO2 | |
Schaltspannung (AC) | 250 V | |
Schaltspannung (DC) | 125 V | |
Schaltstrom | 8 A | |
Spulenspannung (DC) | 24 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 2.88 kΩ |
Ursprungsland | JP |
Zolltarifnummer | 85364900 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |