DK2A-24V | Panasonic
Relay, 2 Form A (N/O), 24 V (DC), 2.88 kΩ, 8 A, 125 V (DC), 250 V (AC), monostable, DK2A-24V
Unit Price (€ / pc.)
10.6148 € *
Available: 0 pcs.
Leadtime: On Request **
Power relay, DK2A-24V, PANASONIC
Features
- Compact with high capacity
- High sensitivity
- High breakdown voltage
- High insulation resistance
Applications
- Switching power supply
- Power switching for various OA equipment
- Control or driving relays for industrial machines
- Home appliances
Technical specifications
Connection | PCB connection | |
Contact type | 2 Form A (N/O) | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 125 V | |
switching current | 8 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostable | |
Coil resistance | 2.88 kΩ |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |