DK2A-L-5V | Panasonic

Relay, 2 Form A (N/O), 5 V (DC), 250 Ω, 8 A, 125 V (DC), 250 V (AC), DK2A-L-5V

Order No.: 34G8069
EAN: 4099889404852
MPN:
DK2A-L-5V
DK2A-L-5V
Series: DK2A
Panasonic
DK2A-L-5V Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
10.7457 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
10.7457 €

Power relay, DK2A-L-5V, PANASONIC

Features

  • Compact with high capacity
  • High sensitivity
  • High breakdown voltage
  • High insulation resistance

Applications

  • Switching power supply
  • Power switching for various OA equipment
  • Control or driving relays for industrial machines
  • Home appliances
Technical specifications
Connection PCB connection
Contact type 2 Form A (N/O)
Contact material AgSnO2
Switching Voltage (AC) 250 V
Switching Voltage (DC) 125 V
switching current 8 A
Coil voltage (DC) 5 V
Coil resistance 250 Ω
Logistics
Country of origin TH
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes