DS1EM24J | Panasonic
Relay, 1 Form C (NO/NC), 24 V (DC), 1.44 kΩ, 2 A, 220 V (DC), 250 V (AC), monostable, DS1EM24J
Unit Price (€ / pc.)
7.1876 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
7.19 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1876 €
10 pcs.
6.3189 €
100 pcs.
5.5573 €
250 pcs.
5.3312 €
1000 pcs.
4.9861 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal-Relay, DS1EM24J, Panasonic
Signal-Relay, 1-Form-C, Single side stable, PC board
Features
- Suitable for use in difficult environments
- Can be used with automatic solder and automatic wash systems
- Gold-clad twin contacts ensure high reliability
- Polarized magnetic circuits realize resistance to shock and vibration
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | Ag + Au | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 220 V | |
switching current | 2 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 1.44 kΩ |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |