DS1EM5J | Panasonic
Relay, 1 Form C (NO/NC), 5 V (DC), 62.5 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, DS1EM5J
Unit Price (€ / pc.)
6.1761 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
308.81 € *
Price list
Quantity
Price per unit*
50 pcs.
6.1761 €
100 pcs.
5.7834 €
500 pcs.
5.4383 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal-Relay, DS1EM5J, Panasonic
Signal-Relay, 1-Form-C, Single side stable, PC board
Features
- Suitable for use in difficult environments
- Can be used with automatic solder and automatic wash systems
- Gold-clad twin contacts ensure high reliability
- Polarized magnetic circuits realize resistance to shock and vibration
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | Ag + Au | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 220 V | |
switching current | 2 A | |
Coil voltage (DC) | 5 V | |
Coil type | monostabil | |
Coil resistance | 62.5 Ω |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |