DS1EML21,5J | Panasonic
Relay, 1 Form C (NO/NC), 1.5 V (DC), 6.25 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, DS1EML21,5J
Unit Price (€ / pc.)
6.7592 € *
Available: 0 pcs.
Leadtime: On Request **
Signal-Relay, DS1EML21,5J, Panasonic
Signal-Relay, 1-Form-C, 2 coil latching, PC board
Features
- Suitable for use in difficult environments
- Can be used with automatic solder and automatic wash systems
- Gold-clad twin contacts ensure high reliability
- Polarized magnetic circuits realize resistance to shock and vibration
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | Ag + Au | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 220 V | |
switching current | 2 A | |
Coil voltage (DC) | 1.5 V | |
Coil type | monostabil | |
Coil resistance | 6.25 Ω |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |