DS1EML3J | Panasonic

Relay, 1 Form C (NO/NC), 3 V (DC), 25 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, DS1EML3J

Order No.: 34G8096
EAN: 4099889405057
MPN:
DS1EML3J
DS1E-ML-DC3V
Series: DS1E
DS1EML3J Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
6.4855 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
324.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.4855 €

Signal-Relay, DS1EML3J, Panasonic

Signal-Relay, 1-Form-C, 1 coil latching, PC board

Features

  • Suitable for use in difficult environments
  • Can be used with automatic solder and automatic wash systems
  • Gold-clad twin contacts ensure high reliability
  • Polarized magnetic circuits realize resistance to shock and vibration
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Wechsler
Contact material Ag + Au
Switching Voltage (AC) 250 V
Switching Voltage (DC) 220 V
switching current 2 A
Coil voltage (DC) 3 V
Coil type monostabil
Coil resistance 25 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes