DS1ES3J | Panasonic

Relay, 1 Form C (NO/NC), 3 V (DC), 45 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, DS1ES3J

Order No.: 34G8105
EAN: 4099889405132
MPN:
DS1ES3J
DS1E-S-DC3V
Series: DS1E
DS1ES3J Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
8.7941 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
439.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
8.7941 €

Signal-Relay, DS1ES3J, Panasonic

Signal-Relay, 1-Form-C, Single side stable, PC board

Features

  • Suitable for use in difficult environments
  • Can be used with automatic solder and automatic wash systems
  • Gold-clad twin contacts ensure high reliability
  • Polarized magnetic circuits realize resistance to shock and vibration
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Wechsler
Kontaktmaterial Ag + Au
Schaltspannung (AC) 250 V
Schaltspannung (DC) 220 V
Schaltstrom 2 A
Spulenspannung (DC) 3 V
Spulentyp monostabil
Spulenwiderstand 45 Ω
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes