DS1ESL48J | Panasonic
Relay, 1 Form C (NO/NC), 48 V (DC), 12800 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, DS1ESL48J
Unit Price (€ / pc.)
9.2463 € *
Available: 0 pcs.
Leadtime: On Request **
Signal-Relay, DS1ESL48J, Panasonic
Signal-Relay, 1-Form-C, 1 coil latching, PC board
Features
- Suitable for use in difficult environments
- Can be used with automatic solder and automatic wash systems
- Gold-clad twin contacts ensure high reliability
- Polarized magnetic circuits realize resistance to shock and vibration
Technical specifications
Anschluss | Leiterplattenanschluss | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | Ag + Au | |
Schaltspannung (AC) | 250 V | |
Schaltspannung (DC) | 220 V | |
Schaltstrom | 2 A | |
Spulenspannung (DC) | 48 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 12800 Ω |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |