DSP112RFD | Panasonic

Relay, 1 Form A (N/O) + 1 Form B (N/C), 12 V (DC), 480 Ω, 5 A, 125 V (DC), 250 V (AC), monostable, DSP112RFD

Order No.: 34G8147
EAN: 4099889405446
MPN:
DSP112RFD
DSP112RFD
Series: DSP
DSP112RFD Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
6.3546 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
317.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.3546 €

Power relay, DSP112RFD, PANASONIC

Features

  • Compact with high contact rating
  • High switching capacity
  • High sensitivity
  • High breakdown voltage

Applications

  • Office and industrial electronic devices
  • Terminal devices of information processing equipment, such as printer, data recorder
  • Measuring instruments
  • NC machines, temperature controllers and programmable logic controllers
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Schließer + 1 Öffner
Kontaktmaterial AgSnO2
Schaltspannung (AC) 250 V
Schaltspannung (DC) 125 V
Schaltstrom 5 A
Spulenspannung (DC) 12 V
Spulentyp monostabil
Spulenwiderstand 480 Ω
Logistics
Ursprungsland CZ
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes