DSP15FD | Panasonic

Relay, 1 Form A (N/O) + 1 Form B (N/C), 5 V (DC), 83 Ω, 5 A, 125 V (DC), 250 V (AC), monostable, DSP15FD

Order No.: 30G8122
EAN: 4099889396270
MPN:
DSP15FD
Series: DSP
DSP15FD Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
7.3899 € *
Available: 89 pcs.
Leadtime: 15 Weeks **
Total Price:
7.39 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3899 €
10 pcs.
6.4974 €
50 pcs.
6.0571 €
150 pcs.
5.7953 €
500 pcs.
5.5097 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, type Panasonic DSP.

Compact design, with high breaking capacity, sealed, monostable or bistable; Contact type: 1 NO, 2 NO, or 1 NO + 1 NC. Contact material: AgSnO2. Switching voltage: max. 250 VAC/30 VDC. Contact resistance: max. 30 mohm. Breakdown voltage contact/coil: 3000 VRMS. Pick-up/release time: max. 10/10 ms. Ambient temperatures: –40 to +65 °C. Certifications: TÜV, UL, CSA.

Monostable Relay, 1 NO + 1 NC, type DSP1-.

Switching current: max. 5.0 AUC. Breaking capacity: max. 150 W/1250 VA. Coil power: 300 mW.

Technical attributes (type, rated voltage, coil resistance (±10 %)): DSP1-5V-F, 5.0 VDC, 83 ohm

Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Schließer + 1 Öffner
Kontaktmaterial AgSnO2
Schaltspannung (AC) 250 V
Schaltspannung (DC) 125 V
Schaltstrom 5 A
Spulenspannung (DC) 5 V
Spulentyp monostabil
Spulenwiderstand 83 Ω
Logistics
Ursprungsland CZ
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes