DSP1A5D | Panasonic

Relay, 1 Form A (N/O), 5 V (DC), 83 Ω, 8 A, 125 V (DC), 250 V (AC), monostable, DSP1A5D

Order No.: 30G8102
EAN: 4099889396225
MPN:
DSP1A5D
Series: DSP
DSP1A5D Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
5.9024 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
295.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.9024 €

Power relay, type Panasonic DSP.

Compact design, with high breaking capacity, sealed, monostable or bistable; Contact type: 1 NO, 2 NO, or 1 NO + 1 NC. Contact material: AgSnO2. Switching voltage: max. 250 VAC/30 VDC. Contact resistance: max. 30 mohm. Breakdown voltage contact/coil: 3000 VRMS. Pick-up/release time: max. 10/10 ms. Ambient temperatures: –40 to +65 °C. Certifications: TÜV, UL, CSA.

Monostable Relay, 1 NO, type DSP1a-.

Switching current: max. 8.0 AAC/5.0 ADC. Breaking capacity: max. 150 W/2000 VA. Coil power: 300 mW.

Technical attributes (type, rated voltage, coil resistance (±10 %)): DSP1a-5V, 5.0 VDC, 83 ohm

Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Schließer
Kontaktmaterial AgSnO2
Schaltspannung (AC) 250 V
Schaltspannung (DC) 125 V
Schaltstrom 8 A
Spulenspannung (DC) 5 V
Spulentyp monostabil
Spulenwiderstand 83 Ω
Logistics
Ursprungsland CZ
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes