HE1AN-P-DC12V-Y5 | Panasonic

Relay, 1 Form A (N/O), 12 V (DC), 75 Ω, 48 A, 277 V (AC), monostable, HE1AN-P-DC12V-Y5

Order No.: 34G8542
EAN: 4099889406092
MPN:
HE1AN-P-DC12V-Y5
HE1AN-P-DC12V-Y5
Series: HE PV
Panasonic
HE1AN-P-DC12V-Y5 Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
22.7290 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
22.7290 €

Power relay, HE1AN-P-DC12V-Y5, PANASONIC

Features

  • Excellent resistance to contact welding
  • High-capacity and long life
  • Excellent surge resistance

Applications

  • Office equipment
  • Industrial equipment
  • Home appliances
  • Stereo systems
Technical specifications
Connection plug-in/PCB connection
Contact type 1 Form A (N/O)
Contact material AgNi
Switching Voltage (AC) 277 V
switching current 48 A
Coil voltage (DC) 12 V
Coil type monostable
Coil resistance 75 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes