HE1AN-P-DC6V-Y5 | Panasonic
Relay, 1 Form A (N/O), 6 V (DC), 18.8 Ω, 48 A, 277 V (AC), monostable, HE1AN-P-DC6V-Y5
Unit Price (€ / pc.)
22.7290 € *
Available: 0 pcs.
Leadtime: On Request **
Power relay, HE1AN-P-DC6V-Y5, PANASONIC
Features
- Excellent resistance to contact welding
- High-capacity and long life
- Excellent surge resistance
Applications
- Office equipment
- Industrial equipment
- Home appliances
- Stereo systems
Technical specifications
Connection | Steck-/Leiterplattenanschluss | |
Contact type | 1 Schließer | |
Contact material | AgNi | |
Switching Voltage (AC) | 277 V | |
switching current | 48 A | |
Coil voltage (DC) | 6 V | |
Coil type | monostabil | |
Coil resistance | 18.8 Ω |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |