HE1AN-Q-AC48V | Panasonic

Relay, 1 Form A (N/O), 48 V (AC), 30 A, 277 V (AC), monostable, HE1AN-Q-AC48V

Order No.: 34G8550
EAN: 4099889406177
MPN:
HE1AN-Q-AC48V
HE1AN-Q-AC48V
Series: HE
HE1AN-Q-AC48V Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
13.3756 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
267.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
13.3756 €

Power relay, HE1AN-Q-AC48V, PANASONIC

Features

  • Excellent resistance to contact welding
  • High-capacity and long life
  • Excellent surge resistance

Applications

  • Office equipment
  • Industrial equipment
  • Home appliances
  • Stereo systems
Technical specifications
Contact type 1 Schließer
Contact material AgSnO2
Switching Voltage (AC) 277 V
switching current 30 A
Coil voltage (AC) 48 V
Coil type monostabil
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes