HE1AN-W-DC24V-Y7 | Panasonic

Relay, 1 Form A (N/O), 24 V (DC), 230 Ω, 120 A, 60 V (DC), 800 V (AC), monostable, HE1AN-W-DC24V-Y7

Order No.: 31G1411
EAN: 4099889397116
MPN:
HE1AN-W-DC24V-Y7
Series: HE
HE1AN-W-DC24V-Y7 Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
37.6159 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
376.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
37.6159 €

Industrial relay, HE1AN-W-DC24V-Y7, PANASONIC

Features

  • High capacity
  • Compact size
  • High switching capability
  • High surge breakdown

Applications

  • Inverters
  • Battery storage systems
  • Stationary charging stand
  • Industrial equipments
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Schließer
Kontaktmaterial AgNi
Schaltspannung (AC) 800 V
Schaltspannung (DC) 60 V
Schaltstrom 120 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Spulenwiderstand 230 Ω
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes