HE1AN-W-DC9V-Y6 | Panasonic
Relay, 1 Form A (N/O), 9 V (DC), 42.2 Ω, 90 A, 277 V (AC), monostable, HE1AN-W-DC9V-Y6
Unit Price (€ / pc.)
37.6397 € *
Available: 0 pcs.
Leadtime: On Request **
Power relay, HE1AN-W-DC9V-Y6, PANASONIC
Features
- Excellent resistance to contact welding
- High-capacity and long life
- Excellent surge resistance
Applications
- Office equipment
- Industrial equipment
- Home appliances
- Stereo systems
Technical specifications
Connection | Steckanschluss | |
Contact type | 1 Schließer | |
Contact material | AgNi | |
Switching Voltage (AC) | 277 V | |
switching current | 90 A | |
Coil voltage (DC) | 9 V | |
Coil type | monostabil | |
Coil resistance | 42.2 Ω |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |