HE1AN110J | Panasonic

Relay, 1 Form A (N/O), 110 V (DC), 6300 Ω, 30 A, 277 V (AC), monostable, HE1AN110J

Order No.: 34G8531
EAN: 4099889406016
MPN:
HE1AN110J
HE1AN-DC110V
Series: HE
HE1AN110J Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
14.4228 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
288.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
14.4228 €

Power relay, HE1AN110J, PANASONIC

Features

  • Excellent resistance to contact welding
  • High-capacity and long life
  • Excellent surge resistance

Applications

  • Office equipment
  • Industrial equipment
  • Home appliances
  • Stereo systems
Technical specifications
Connection Steckanschluss
Contact type 1 Schließer
Contact material AgSnO2
Switching Voltage (AC) 277 V
switching current 30 A
Coil voltage (DC) 110 V
Coil type monostabil
Coil resistance 6300 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes