HE1AN12J | Panasonic

Relay, 1 Form A (N/O), 12 V (DC), 75 Ω, 30 A, 277 V (AC), monostable, HE1AN12J

Order No.: 31G131
EAN: 4099889397024
MPN:
HE1AN12J
HE1AN-DC12V
Series: HE
HE1AN12J Panasonic Industrial Relays Image 1
HE1AN12J Panasonic Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
9.044 € *
Available: 78 pcs.
Leadtime: 15 Weeks **
Total Price:
9.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.044 €

Power relay, type Panasonic HE.

Compact mains disconnect relay for DC and AC voltage. With plug or screw terminals. High dielectric strength (10000 V); Contact type: 1 NO or 2 NO. Contact material: AgSnO2. Switching voltage: max. 277 VAC/30 VDC. Switching current: max. 30 A (1 NO) or 25 A (2 NO). Breaking capacity: max. 8310 VA (1 NO) or 6925 VA (2 NO). Contact resistance: max. 100 mohm. Coil power: 1.92 W (12 and 24 VDC) or 2.6 VA (240 VAC). Contact/coil dielectric strength: 5000 VRMS. Response time: max. 30 ms. Release time: max. 10 ms (12 and 24 VDC), 30 ms (240 VAC). Ambient temperatures: –50 to +55°C. Certifications: VDE, TÜV, UL, CSA.

With 1 x NO contact and tab terminals, type HE1aN-.

Technical attributes (type, rated voltage, response/release voltage. coil resistance (±10 %)): HE1aN-12V, 12 VDC, 8.4/1.2 VDC, 75 ohm

Technical specifications
Anschluss Steckanschluss
Kontaktart 1 Schließer
Kontaktmaterial AgSnO2
Schaltspannung (AC) 277 V
Schaltstrom 30 A
Spulenspannung (DC) 12 V
Spulentyp monostabil
Spulenwiderstand 75 Ω
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes