HE1ANS12J | Panasonic

Relay, 1 Form A (N/O), 12 V (DC), 75 Ω, 30 A, 277 V (AC), monostable, HE1ANS12J

Order No.: 34G8552
EAN: 4099889406191
MPN:
HE1ANS12J
HE1AN-S-DC12V
Series: HE
HE1ANS12J Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
21.5985 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
215.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
21.5985 €

Power relay, HE1ANS12J, PANASONIC

Features

  • Excellent resistance to contact welding
  • High-capacity and long life
  • Excellent surge resistance

Applications

  • Office equipment
  • Industrial equipment
  • Home appliances
  • Stereo systems
Technical specifications
Connection Schraubanschluss
Contact type 1 Schließer
Contact material AgSnO2
Switching Voltage (AC) 277 V
switching current 30 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 75 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes