HE2AN12J | Panasonic

Relay, 2 Form A (N/O), 12 V (DC), 75 Ω, 25 A, 277 V (AC), HE2AN12J

Order No.: 31G135
EAN: 4099889397055
MPN:
HE2AN12J
HE2AN-DC12V
Series: HE
HE2AN12J Panasonic Industrial Relays Image 1
HE2AN12J Panasonic Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
16.5648 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
331.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
16.5648 €

Power relay, type Panasonic HE.

Compact mains disconnect relay for DC and AC voltage. With plug or screw terminals. High dielectric strength (10000 V); Contact type: 1 NO or 2 NO. Contact material: AgSnO2. Switching voltage: max. 277 VAC/30 VDC. Switching current: max. 30 A (1 NO) or 25 A (2 NO). Breaking capacity: max. 8310 VA (1 NO) or 6925 VA (2 NO). Contact resistance: max. 100 mohm. Coil power: 1.92 W (12 and 24 VDC) or 2.6 VA (240 VAC). Contact/coil dielectric strength: 5000 VRMS. Response time: max. 30 ms. Release time: max. 10 ms (12 and 24 VDC), 30 ms (240 VAC). Ambient temperatures: –50 to +55°C. Certifications: VDE, TÜV, UL, CSA.

With 2 x NO contacts and tab terminals, type HE2aN-.

Technical attributes (type, rated voltage, response/release voltage. coil resistance (±10 %)): HE2aN-12V, 12 VDC, 8.4/1.2 VDC, 75 ohm

Technical specifications
Connection Steckanschluss
Contact type 2 Schließer
Contact material AgSnO2
Switching Voltage (AC) 277 V
switching current 25 A
Coil voltage (DC) 12 V
Coil resistance 75 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes