HE2AN240ACJ | Panasonic

Relay, 2 Form A (N/O), 240 V (AC), 25 A, 277 V (AC), monostable, HE2AN240ACJ

Order No.: 31G137
EAN: 4099889397079
MPN:
HE2AN240ACJ
HE2AN-AC240V
Series: HE
Panasonic
HE2AN240ACJ Panasonic Industrial Relays Image 1
HE2AN240ACJ Panasonic Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
17.8619 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
17.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
17.8619 €

Power relay, type Panasonic HE.

Compact mains disconnect relay for DC and AC voltage. With plug or screw terminals. High dielectric strength (10000 V); Contact type: 1 NO or 2 NO. Contact material: AgSnO2. Switching voltage: max. 277 VAC/30 VDC. Switching current: max. 30 A (1 NO) or 25 A (2 NO). Breaking capacity: max. 8310 VA (1 NO) or 6925 VA (2 NO). Contact resistance: max. 100 mohm. Coil power: 1.92 W (12 and 24 VDC) or 2.6 VA (240 VAC). Contact/coil dielectric strength: 5000 VRMS. Response time: max. 30 ms. Release time: max. 10 ms (12 and 24 VDC), 30 ms (240 VAC). Ambient temperatures: –50 to +55°C. Certifications: VDE, TÜV, UL, CSA.

With 2 x NO contacts and tab terminals, type HE2aN-.

Technical attributes (type, rated voltage, response/release voltage. coil resistance (±10 %)): HE2aN-240V, 240 VAC, 140/36 VAC, 20800 ohm

Technical specifications
Anschluss Steckanschluss
Kontaktart 2 Schließer
Kontaktmaterial AgSnO2
Schaltspannung (AC) 277 V
Schaltstrom 25 A
Spulenspannung (AC) 240 V
Spulentyp monostabil
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes