HE2AN24ACJ | Panasonic

Relay, 2 Form A (N/O), 24 V (AC), 25 A, 277 V (AC), monostable, HE2AN24ACJ

Order No.: 34G8565
EAN: 4099889406306
MPN:
HE2AN24ACJ
HE2AN-AC24V
Series: HE
HE2AN24ACJ Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
16.5648 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
331.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
16.5648 €

Power relay, HE2AN24ACJ, PANASONIC

Features

  • Excellent resistance to contact welding
  • High-capacity and long life
  • Excellent surge resistance

Applications

  • Office equipment
  • Industrial equipment
  • Home appliances
  • Stereo systems
Technical specifications
Connection Steckanschluss
Contact type 2 Schließer
Contact material AgSnO2
Switching Voltage (AC) 277 V
switching current 25 A
Coil voltage (AC) 24 V
Coil type monostabil
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes