HE2ANQ24J | Panasonic

Relay, 2 Form A (N/O), 24 V (DC), 300 Ω, 25 A, 277 V (AC), monostable, HE2ANQ24J

Order No.: 34G8570
EAN: 4099889406337
MPN:
HE2ANQ24J
HE2AN-Q-DC24V
Series: HE
HE2ANQ24J Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
23.2169 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,321.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
23.2169 €

Power relay, HE2ANQ24J, PANASONIC

Features

  • Excellent resistance to contact welding
  • High-capacity and long life
  • Excellent surge resistance

Applications

  • Office equipment
  • Industrial equipment
  • Home appliances
  • Stereo systems
Technical specifications
Filter Property Value
Contact type 2 Form A (N/O)
switching current 25 A
Coil voltage (DC) 24 V
Coil resistance 300 Ω
Switching Voltage (AC) 277 V
Connection screw connection
Coil type monostable
Contact material AgSnO2
Logistics
Property Value
Country of origin JP
Customs tariff number 85364900
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15