HE2ANS48J | Panasonic
Relay, 2 Form A (N/O), 48 V (DC), 1200 Ω, 25 A, 277 V (AC), monostable, HE2ANS48J
Unit Price (€ / pc.)
23.0265 € *
Available: 0 pcs.
Leadtime: On Request **
Power relay, HE2ANS48J, PANASONIC
Features
- Excellent resistance to contact welding
- High-capacity and long life
- Excellent surge resistance
Applications
- Office equipment
- Industrial equipment
- Home appliances
- Stereo systems
Technical specifications
Connection | screw connection | |
Contact type | 2 Form A (N/O) | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 277 V | |
switching current | 25 A | |
Coil voltage (DC) | 48 V | |
Coil type | monostable | |
Coil resistance | 1200 Ω |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |