HEV2AN-P-DC6V | Panasonic

Relay, 2 Form A (N/O), 6 V (DC), 18.8 Ω, 25 A, 1 kV (DC), monostable, HEV2AN-P-DC6V

Order No.: 34G8581
EAN: 4099889406443
MPN:
HEV2AN-P-DC6V
HEV2AN-P-DC6V
Series: HEV
Panasonic
HEV2AN-P-DC6V Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
78.5519 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
78.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
78.5519 €

Power relay, HEV2AN-P-DC6V, PANASONIC

Features

  • Excellent resistance to contact welding
  • High-capacity and long life
  • Excellent surge resistance

Applications

  • Office equipment
  • Industrial equipment
  • Home appliances
  • Stereo systems
Technical specifications
Connection PCB connection
Contact type 2 Form A (N/O)
Contact material AgNi
Switching Voltage (DC) 1 kV
switching current 25 A
Coil voltage (DC) 6 V
Coil type monostable
Coil resistance 18.8 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes