JQ1AP24FT | Panasonic

Relay, 1 Form A (N/O), 24 V (DC), 2880 Ω, 10 A, 110 V (DC), 250 V (AC), monostable, JQ1AP24FT

Order No.: 34G8708
EAN: 4099889406726
MPN:
JQ1AP24FT
JQ1AP-24V-F
Series: JQ
Panasonic
JQ1AP24FT Panasonic Industrial Relays
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Relay, 1 Form A (N/O), 24 V (DC), 2.88 kΩ, 10 A, 30 V (DC), 250 V (AC), ALQ324
Relay, 1 Form A (N/O), 24 V (DC), 2.88 kΩ, 10 A, 30 V (DC), 250 V (AC), ALQ324
Order No.: 30G7234
Manufacturer: Panasonic
per pc. 1.7850 € *
*incl. VAT plus shipping costs

Power relay, JQ1AP24FT, PANASONIC

Features

  • High electrical noise immunity
  • High surge voltage between contacts and coil
  • High switching capability
  • High sensitivity

Applications

  • Air conditioners
  • Refrigerators
  • Microwave ovens
  • Heaters
Technical specifications
Connection PCB connection
Contact type 1 Form A (N/O)
Contact material AgSnO2
Switching Voltage (AC) 250 V
Switching Voltage (DC) 110 V
switching current 10 A
Coil voltage (DC) 24 V
Coil type monostable
Coil resistance 2880 Ω
Logistics
Country of origin TH
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement