JQ1AP5FT | Panasonic
Relay, 1 Form A (N/O), 5 V (DC), 125 Ω, 10 A, 110 V (DC), 250 V (AC), monostable, JQ1AP5FT
As an alternative, we recommend the following item:
Relay, 1 Form A (N/O), 5 V (DC), 125 Ω, 10 A, 30 V (DC), 250 V (AC), ALQ305
Order No.: 30G7230
Manufacturer: Panasonic
per pc. 2.1301 € *
*incl. VAT plus shipping costs
Power relay, JQ1AP5FT, PANASONIC
Features
- High electrical noise immunity
- High surge voltage between contacts and coil
- High switching capability
- High sensitivity
Applications
- Air conditioners
- Refrigerators
- Microwave ovens
- Heaters
Technical specifications
Connection | PCB connection | |
Contact type | 1 Form A (N/O) | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 110 V | |
switching current | 10 A | |
Coil voltage (DC) | 5 V | |
Coil type | monostable | |
Coil resistance | 125 Ω |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |