JTV1A-S-PA-DC9V | Panasonic
Relay, 1 Form A (N/O), 9 V (DC), 20 A, 277 V (AC), monostable, JTV1A-S-PA-DC9V
Unit Price (€ / pc.)
3.2011 € *
Available: 0 pcs.
Leadtime: On Request **
Power relay, JTV1A-S-PA-DC9V, PANASONIC
Features
- High surge withstand
- Class F standard
- 2 contact arrangment
Applications
- Oven
- Heating and ventilation
- Home appliances
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 277 V | |
switching current | 20 A | |
Coil voltage (DC) | 9 V | |
Coil type | monostabil |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |