JVN1AF12FJ | Panasonic

Relay, 1 Form A (N/O), 12 V (DC), 720 Ω, 16 A, 277 V (AC), monostable, JVN1AF12FJ

Order No.: 34G8904
EAN: 4099889408225
MPN:
JVN1AF12FJ
JVN1AF-12V-F
Series: JVN
JVN1AF12FJ Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
5.1051 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
510.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.1051 €

Power relay, JVN1AF12FJ, PANASONIC

Features

  • High current capacity
  • Compact, flat type with low 10.9 mm
  • High sensitivity
  • Represses contact terminal heat

Applications

  • AV equipment
  • OA equipment
  • HA equipment
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Schließer
Contact material AgSnO2
Switching Voltage (AC) 277 V
switching current 16 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 720 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes