JW1AFSN12FT | Panasonic

Relay, 1 Form A (N/O), 12 V (DC), 270 Ω, 10 A, 30 V (DC), 250 V (AC), monostable, JW1AFSN12FT

Order No.: 34G8909
EAN: 4099889408263
MPN:
JW1AFSN12FT
JW1AFSN-DC12V-F
Series: JW
JW1AFSN12FT Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
2.7727 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
277.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.7727 €

Power relay, JW1AFSN12FT, PANASONIC

Features

  • Miniature size with universal terminal footprint
  • High dielectric withstanding
  • Sealed construction
  • High surge between coil and contacts

Applications

  • Home appliances
  • Office machines
  • Industrial equipments
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Schließer
Kontaktmaterial AgSnO2
Schaltspannung (AC) 250 V
Schaltspannung (DC) 30 V
Schaltstrom 10 A
Spulenspannung (DC) 12 V
Spulentyp monostabil
Spulenwiderstand 270 Ω
Logistics
Ursprungsland TH
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes