JW1AFSN24FT | Panasonic
Relay, 1 Form A (N/O), 24 V (DC), 1.1 kΩ, 10 A, 30 V (DC), 250 V (AC), monostable, JW1AFSN24FT
Unit Price (€ / pc.)
2.7132 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
271.32 € *
Price list
Quantity
Price per unit*
100 pcs.
2.7132 €
500 pcs.
2.6061 €
1000 pcs.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, JW1AFSN24FT, PANASONIC
Features
- Miniature size with universal terminal footprint
- High dielectric withstanding
- Sealed construction
- High surge between coil and contacts
Applications
- Home appliances
- Office machines
- Industrial equipments
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 30 V | |
switching current | 10 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 1.1 kΩ |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |