JW1AFSN48FT | Panasonic
Relay, 1 Form A (N/O), 48 V (DC), 4.4 kΩ, 10 A, 30 V (DC), 250 V (AC), monostable, JW1AFSN48FT
Unit Price (€ / pc.)
3.0583 € *
Available: 0 pcs.
Leadtime: On Request **
Power relay, JW1AFSN48FT, PANASONIC
Features
- Miniature size with universal terminal footprint
- High dielectric withstanding
- Sealed construction
- High surge between coil and contacts
Applications
- Home appliances
- Office machines
- Industrial equipments
Technical specifications
Anschluss | Leiterplattenanschluss | |
Kontaktart | 1 Schließer | |
Kontaktmaterial | AgSnO2 | |
Schaltspannung (AC) | 250 V | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 10 A | |
Spulenspannung (DC) | 48 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 4.4 kΩ |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |