JW1AFSN9FT | Panasonic

Relay, 1 Form A (N/O), 9 V (DC), 155 Ω, 10 A, 30 V (DC), 250 V (AC), monostable, JW1AFSN9FT

Order No.: 34G8919
EAN: 4099889408355
MPN:
JW1AFSN9FT
JW1AFSN-DC9V-F
Series: JW
JW1AFSN9FT Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.4153 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,707.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
3.4153 €

Power relay, JW1AFSN9FT, PANASONIC

Features

  • Miniature size with universal terminal footprint
  • High dielectric withstanding
  • Sealed construction
  • High surge between coil and contacts

Applications

  • Home appliances
  • Office machines
  • Industrial equipments
Technical specifications
Filter Property Value
Contact type 1 Form A (N/O)
switching current 10 A
Coil voltage (DC) 9 V
Coil resistance 155 Ω
Switching Voltage (DC) 30 V
Switching Voltage (AC) 250 V
Connection PCB connection
Coil type monostable
Contact material AgSnO2
Logistics
Property Value
Customs tariff number 85364900
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes