JW1AFSNB24FT | Panasonic

Relay, 1 Form A (N/O), 24 V (DC), 1.1 kΩ, 10 A, 30 V (DC), 250 V (AC), monostable, JW1AFSNB24FT

Order No.: 30G7254
EAN: 4099889395587
MPN:
JW1AFSNB24FT
JW1AFSN-B-DC24V-F
Series: JW
JW1AFSNB24FT Panasonic Industrial Relays Image 1
JW1AFSNB24FT Panasonic Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
3.6771 € *
Available: 217 pcs.
Leadtime: 15 Weeks **
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6771 €
10 pcs.
3.2368 €
100 pcs.
2.8322 €
250 pcs.
2.7251 €
1000 pcs.
2.5466 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, type Panasonic JW.

Small design, sealed, with high surge voltage strength (10000 V). Air gap/creeping distance > 8.0 mm between contacts and coil. Monostable; Coil isolation class: B or E. Contact type: 1 NO, 1 CO, 2 NO or 2 x CO. Contact material: AgSnO2. Switching voltage: max. 250 VAC/30 VDC. Switching current: depends on the version (max. 5.0 A or 10 A). Breaking capacity: depends on the version (max. 150 W/1250 VA or 300 W/2500 VA). Contact resistance: max. 100 mohm. Coil power: 530 mW. Contact/coil dielectric strength: 5000 VRMS. Response/release time: max. 15/5.0 ms. Ambient temperatures: –40 to +85 °C. Certifications: VDE, TÜV, SEV, Semko, UL, CSA.

High-Power relay, 1 NO, type JW1aFSN-B-.

Switching current: max. 10 A. Breaking capacity: max. 300 W/2500 VA. Coil insulation class: B.

Technical attributes (type, rated voltage, coil resistance (±10 %)): JW1aFSN-B-24V-F, 24 VDC, 1100 ohm

Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Schließer
Kontaktmaterial AgSnO2
Schaltspannung (AC) 250 V
Schaltspannung (DC) 30 V
Schaltstrom 10 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Spulenwiderstand 1.1 kΩ
Logistics
Ursprungsland TH
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes