JW1FSN18ULCSAT | Panasonic

Relay, 1 Form C (NO/NC), 18 V (DC), 611 Ω, 10 A, 30 V (DC), 250 V (AC), monostable, JW1FSN18ULCSAT

Order No.: 34G8932
EAN: 4099889408423
MPN:
JW1FSN18ULCSAT
JW1FSN-DC18V
Series: JW
JW1FSN18ULCSAT Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
2.7727 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
277.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.7727 €

Power relay, JW1FSN18ULCSAT, PANASONIC

Features

  • Miniature size with universal terminal footprint
  • High dielectric withstanding
  • Sealed construction
  • High surge between coil and contacts

Applications

  • Home appliances
  • Office machines
  • Industrial equipments
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltspannung (DC) 30 V
Schaltstrom 10 A
Spulenspannung (DC) 18 V
Spulentyp monostabil
Spulenwiderstand 611 Ω
Logistics
Ursprungsland TH
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes