JW1FSN60ULCSAT | Panasonic
Relay, 1 Form C (NO/NC), 60 V (DC), 10 A, 30 V (DC), 250 V (AC), monostable, JW1FSN60ULCSAT
Unit Price (€ / pc.)
3.1892 € *
Available: 0 pcs.
Leadtime: On Request **
Power relay, JW1FSN60ULCSAT, PANASONIC
Features
- Miniature size with universal terminal footprint
- High dielectric withstanding
- Sealed construction
- High surge between coil and contacts
Applications
- Home appliances
- Office machines
- Industrial equipments
Technical specifications
Anschluss | Leiterplattenanschluss | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgNi | |
Schaltspannung (AC) | 250 V | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 10 A | |
Spulenspannung (DC) | 60 V | |
Spulentyp | monostabil |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |