JW2ASN48ULCSAT | Panasonic

Relay, 2 Form A (N/O), 48 V (DC), 4.4 kΩ, 5 A, 30 V (DC), 250 V (AC), monostable, JW2ASN48ULCSAT

Order No.: 34G8949
EAN: 4099889408508
MPN:
JW2ASN48ULCSAT
JW2ASN-DC48V
Series: JW
JW2ASN48ULCSAT Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
334.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.3439 €

Power relay, JW2ASN48ULCSAT, PANASONIC

Features

  • Miniature size with universal terminal footprint
  • High dielectric withstanding
  • Sealed construction
  • High surge between coil and contacts

Applications

  • Home appliances
  • Office machines
  • Industrial equipments
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 2 Schließer
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltspannung (DC) 30 V
Schaltstrom 5 A
Spulenspannung (DC) 48 V
Spulentyp monostabil
Spulenwiderstand 4.4 kΩ
Logistics
Ursprungsland TH
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes