JW2SN12ULCSAT | Panasonic

Relay, 2 Form C (NO/NC), 12 V (DC), 270 Ω, 5 A, 30 V (DC), 250 V (AC), monostable, JW2SN12ULCSAT

Order No.: 30G7271
EAN: 4099889395662
MPN:
JW2SN12ULCSAT
JW2SN-DC12V
Series: JW
JW2SN12ULCSAT Panasonic Industrial Relays Image 1
JW2SN12ULCSAT Panasonic Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
3.8556 € *
Available: 81 pcs.
Leadtime: 15 Weeks **
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8556 €
10 pcs.
3.3915 €
100 pcs.
2.9750 €
250 pcs.
2.8560 €
1000 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, type Panasonic JW.

Small design, sealed, with high surge voltage strength (10000 V). Air gap/creeping distance > 8.0 mm between contacts and coil. Monostable; Coil isolation class: B or E. Contact type: 1 NO, 1 CO, 2 NO or 2 x CO. Contact material: AgSnO2. Switching voltage: max. 250 VAC/30 VDC. Switching current: depends on the version (max. 5.0 A or 10 A). Breaking capacity: depends on the version (max. 150 W/1250 VA or 300 W/2500 VA). Contact resistance: max. 100 mohm. Coil power: 530 mW. Contact/coil dielectric strength: 5000 VRMS. Response/release time: max. 15/5.0 ms. Ambient temperatures: –40 to +85 °C. Certifications: VDE, TÜV, SEV, Semko, UL, CSA.

With 2 x CO contacts, type JW2SN-.

Switching current: max. 5.0 A. Breaking capacity: max. 150 W/1250 VA. Coil isolation class: E.

Technical attributes (type, rated voltage, coil resistance (±10 %)): JW2SN-12V, 12 VDC, 270 ohm

Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Wechsler
Contact material AgNi
Switching Voltage (AC) 250 V
Switching Voltage (DC) 30 V
switching current 5 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 270 Ω
Logistics
Country of origin TH
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes