JW2SNB24ULCSAT | Panasonic

Relay, 2 Form C (NO/NC), 24 V (DC), 1.1 kΩ, 5 A, 30 V (DC), 250 V (AC), monostable, JW2SNB24ULCSAT

Order No.: 34G8965
EAN: 4099889408584
MPN:
JW2SNB24ULCSAT
JW2SN-B-DC24V
Series: JW
JW2SNB24ULCSAT Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.0583 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
305.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.0583 €

Power relay, JW2SNB24ULCSAT, PANASONIC

Features

  • Miniature size with universal terminal footprint
  • High dielectric withstanding
  • Sealed construction
  • High surge between coil and contacts

Applications

  • Home appliances
  • Office machines
  • Industrial equipments
Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Wechsler
Contact material AgNi
Switching Voltage (AC) 250 V
Switching Voltage (DC) 30 V
switching current 5 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 1.1 kΩ
Logistics
Country of origin TH
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes