NC2D12J | Panasonic

Relay, 2 Form C (NO/NC), 12 V (DC), 400 Ω, 5 A, 30 V (DC), 250 V (AC), monostable, NC2D12J

Order No.: 34G9020
EAN: 4099889408959
MPN:
NC2D12J
NC2D-DC12V
Series: NC
NC2D12J Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
22.0626 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
441.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
22.0626 €

Industrial relay, NC2D12J, PANASONIC

Features

  • Compact, slim design
  • High reliability
  • Compatible with all major safety standards
  • High performance

Applications

  • Information processing and telecom equipment such as computers and terminal devices
  • Gas hot air heating equipment and air conditioners
  • Timer, temperature controller and other equipment that requires form factor reduction
  • Control panels for industrial equipment such as machine tools, factory automation devices, and NC machines
Technical specifications
Filter Property Value
Contact type 2 Form C (NO/NC)
switching current 5 A
Coil voltage (DC) 12 V
Coil resistance 400 Ω
Switching Voltage (DC) 30 V
Switching Voltage (AC) 250 V
Connection plug-in connection
Coil type monostable
Contact material AgNi
Logistics
Property Value
Customs tariff number 85364900
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes