NC4DP24J | Panasonic

Relay, 4 Form C (NO/NC), 24 V (DC), 800 Ω, 4 A, 30 V (DC), 250 V (AC), monostable, NC4DP24J

Order No.: 34G9049
EAN: 4099889409215
MPN:
NC4DP24J
NC4D-P-DC24V
Series: NC
Panasonic
NC4DP24J Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
26.2038 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
26.2038 €

Industrial relay, NC4DP24J, PANASONIC

Features

  • Compact, slim design
  • High reliability
  • Compatible with all major safety standards
  • High performance

Applications

  • Information processing and telecom equipment such as computers and terminal devices
  • Gas hot air heating equipment and air conditioners
  • Timer, temperature controller and other equipment that requires form factor reduction
  • Control panels for industrial equipment such as machine tools, factory automation devices, and NC machines
Technical specifications
Connection plug-in connection
Contact type 4 Form C (NO/NC)
Contact material AgNi
Switching Voltage (AC) 250 V
Switching Voltage (DC) 30 V
switching current 4 A
Coil voltage (DC) 24 V
Coil type monostable
Coil resistance 800 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes